SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K256M16TW-107 AAT:P TR

DigiKey Part Number
557-1741-2-ND - Tape & Reel (TR)
557-1741-1-ND - Cut Tape (CT)
557-1741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT41K256M16TW-107 AAT:P TR
Description
IC DRAM 4GBIT PAR 96FBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 002
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1291,54000 Kč291,54 Kč
10270,51400 Kč2 705,14 Kč
25262,11480 Kč6 552,87 Kč
50255,78700 Kč12 789,35 Kč
100249,50570 Kč24 950,57 Kč
250241,30964 Kč60 327,41 Kč
500235,21564 Kč117 607,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000223,37997 Kč446 759,94 Kč
Manufacturers Standard Package
Unit Price without VAT:291,54000 Kč
Unit Price with VAT:352,76340 Kč