
| IS43QR16512A-075VBL | |
|---|---|
| DigiKey Part Number | 706-IS43QR16512A-075VBL-ND | 
| Manufacturer | |
| Manufacturer Product Number | IS43QR16512A-075VBL | 
| Description | IC DRAM 8GBIT PARALLEL 96TWBGA | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.333 GHz 18 ns 96-TWBGA (10x14) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SDRAM - DDR4 | |
| Memory Size | ||
| Memory Organization | 512M x 16 | |
| Memory Interface | Parallel | |
| Clock Frequency | 1.333 GHz | |
| Write Cycle Time - Word, Page | 15ns | |
| Access Time | 18 ns | |
| Voltage - Supply | 1.14V ~ 1.26V | |
| Operating Temperature | 0°C ~ 95°C (TC) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 96-TWBGA (10x14) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 390,53000 Kč | 390,53 Kč | 
| 10 | 361,92000 Kč | 3 619,20 Kč | 
| 25 | 350,53120 Kč | 8 763,28 Kč | 
| 50 | 341,97580 Kč | 17 098,79 Kč | 
| 136 | 329,77662 Kč | 44 849,62 Kč | 
| 272 | 321,46724 Kč | 87 439,09 Kč | 
| 544 | 313,30432 Kč | 170 437,55 Kč | 
| Unit Price without VAT: | 390,53000 Kč | 
|---|---|
| Unit Price with VAT: | 472,54130 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic