
IS43QR16512A-083TBLI | |
|---|---|
DigiKey Part Number | 706-IS43QR16512A-083TBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43QR16512A-083TBLI |
Description | IC DRAM 8GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.2 GHz 19 ns 96-TWBGA (10x14) |
Datasheet | Datasheet |
EDA/CAD Models | IS43QR16512A-083TBLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (10x14) | |
Base Product Number |
| Tray: | 136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,94000 Kč | 447,94 Kč |
| 10 | 415,12700 Kč | 4 151,27 Kč |
| 25 | 402,02960 Kč | 10 050,74 Kč |
| 50 | 392,20360 Kč | 19 610,18 Kč |
| 136 | 378,19110 Kč | 51 433,99 Kč |
| 272 | 368,65206 Kč | 100 273,36 Kč |
| 544 | 359,28403 Kč | 195 450,51 Kč |
| Unit Price without VAT: | 447,94000 Kč |
|---|---|
| Unit Price with VAT: | 542,00740 Kč |





