20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 QFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP59744MN2ADJTBG

DigiKey Part Number
NCP59744MN2ADJTBGOSTR-ND - Tape & Reel (TR)
NCP59744MN2ADJTBGOSCT-ND - Cut Tape (CT)
NCP59744MN2ADJTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP59744MN2ADJTBG
Description
IC REG LINEAR POS ADJ 3A 20-QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
NCP59744MN2ADJTBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.16V @ 3A
Current - Output
PSRR
72dB ~ 50dB (1kHz ~ 1MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,57000 Kč35,57 Kč
1026,14400 Kč261,44 Kč
2523,76120 Kč594,03 Kč
10021,14470 Kč2 114,47 Kč
25019,89648 Kč4 974,12 Kč
50019,14414 Kč9 572,07 Kč
1 00018,52505 Kč18 525,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,76038 Kč53 281,14 Kč
6 00017,38611 Kč104 316,66 Kč
9 00017,19872 Kč154 788,48 Kč
Manufacturers Standard Package
Unit Price without VAT:35,57000 Kč
Unit Price with VAT:43,03970 Kč