
IS43QR16512A-083TBL | |
|---|---|
DigiKey Part Number | 706-IS43QR16512A-083TBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43QR16512A-083TBL |
Description | IC DRAM 8GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.2 GHz 19 ns 96-TWBGA (10x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (10x14) | |
Base Product Number |
| Tray: | 136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,79000 Kč | 408,79 Kč |
| 10 | 379,00500 Kč | 3 790,05 Kč |
| 25 | 367,09520 Kč | 9 177,38 Kč |
| 50 | 358,14480 Kč | 17 907,24 Kč |
| 136 | 345,37478 Kč | 46 970,97 Kč |
| 272 | 336,67540 Kč | 91 575,71 Kč |
| 544 | 328,12849 Kč | 178 501,90 Kč |
| Unit Price without VAT: | 408,79000 Kč |
|---|---|
| Unit Price with VAT: | 494,63590 Kč |


