SDRAM - DDR4 Memory IC 8Gbit Parallel 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - DDR4 Memory IC 8Gbit Parallel 96-FBGA (7.5x13)
D5116AN9CXGXN-U

D5116AN9CXGXN-U

DigiKey Part Number
5625-D5116AN9CXGXN-U-ND
Manufacturer
Manufacturer Product Number
D5116AN9CXGXN-U
Description
IC DRAM 8GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit Parallel 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Voltage - Supply
1.2V
Operating Temperature
0°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:50
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 613,49000 Kč1 613,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 613,49000 Kč
Unit Price with VAT:1 952,32290 Kč