
D2516AN9EXGXN-TU | |
|---|---|
DigiKey Part Number | 5625-D2516AN9EXGXN-TU-ND |
Manufacturer | |
Manufacturer Product Number | D2516AN9EXGXN-TU |
Description | 4Gb 96 ball FBGA DDR4 |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit Parallel 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Interface | Parallel | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,52000 Kč | 671,52 Kč |
| 10 | 621,33100 Kč | 6 213,31 Kč |
| 30 | 597,55400 Kč | 17 926,62 Kč |
| 60 | 582,73300 Kč | 34 963,98 Kč |
| 120 | 568,10442 Kč | 68 172,53 Kč |
| 270 | 551,29781 Kč | 148 850,41 Kč |
| Unit Price without VAT: | 671,52000 Kč |
|---|---|
| Unit Price with VAT: | 812,53920 Kč |





