New at DigiKey
IS25LP016D-JMLE-TY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP512MJ-RMLA3-TY

DigiKey Part Number
706-IS25LP512MJ-RMLA3-TY-ND
Manufacturer
Manufacturer Product Number
IS25LP512MJ-RMLA3-TY
Description
512MB QSPI 16-SOIC 300MIL AUTO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 4.8 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
70µs, 2ms
Access Time
4.8 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1171,22000 Kč171,22 Kč
10159,26600 Kč1 592,66 Kč
25154,41680 Kč3 860,42 Kč
50150,74260 Kč7 537,13 Kč
176144,13176 Kč25 367,19 Kč
352140,54097 Kč49 470,42 Kč
528138,46309 Kč73 108,51 Kč
1 056134,95809 Kč142 515,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,22000 Kč
Unit Price with VAT:207,17620 Kč