
ASDKDVAIG-32.768KHZ-KC-T3 | |
|---|---|
DigiKey Part Number | 535-ASDKDVAIG-32.768KHZ-KC-T3TR-ND - Tape & Reel (TR) 535-ASDKDVAIG-32.768KHZ-KC-T3CT-ND - Cut Tape (CT) 535-ASDKDVAIG-32.768KHZ-KC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDKDVAIG-32.768KHZ-KC-T3 |
Description | XTAL OSC XO 32.768KHZ SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 21,02900 Kč | 210,29 Kč |
| 25 | 19,87960 Kč | 496,99 Kč |
| 50 | 19,05440 Kč | 952,72 Kč |
| 100 | 18,26720 Kč | 1 826,72 Kč |
| 250 | 17,27448 Kč | 4 318,62 Kč |
| 500 | 16,56004 Kč | 8 280,02 Kč |
| 1 000 | 15,87549 Kč | 15 875,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,84853 Kč | 44 545,59 Kč |
| 6 000 | 13,16983 Kč | 79 018,98 Kč |
| 9 000 | 13,13118 Kč | 118 180,62 Kč |
| 15 000 | 13,08725 Kč | 196 308,75 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |




