
ATXAIG-H12-F-25.000MHZ-F25-T3 | |
|---|---|
DigiKey Part Number | 535-ATXAIG-H12-F-25.000MHZ-F25-T3TR-ND - Tape & Reel (TR) 535-ATXAIG-H12-F-25.000MHZ-F25-T3CT-ND - Cut Tape (CT) 535-ATXAIG-H12-F-25.000MHZ-F25-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXAIG-H12-F-25.000MHZ-F25-T3 |
Description | XTAL OSC TCXO 25 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 10 | 47,32000 Kč | 473,20 Kč |
| 50 | 45,07220 Kč | 2 253,61 Kč |
| 100 | 39,43930 Kč | 3 943,93 Kč |
| 500 | 38,31142 Kč | 19 155,71 Kč |
| 1 000 | 32,67739 Kč | 32 677,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,42378 Kč | 91 271,34 Kč |
| 6 000 | 29,29697 Kč | 175 781,82 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |











