
MAX16895AALT+T | |
|---|---|
DigiKey Part Number | 175-MAX16895AALT+TTR-ND - Tape & Reel (TR) 175-MAX16895AALT+TCT-ND - Cut Tape (CT) 175-MAX16895AALT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16895AALT+T |
Description | IC ADJUSTABLE SEQUENCING/SUPERVI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16895AALT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,99000 Kč | 79,99 Kč |
| 10 | 60,43500 Kč | 604,35 Kč |
| 25 | 55,52160 Kč | 1 388,04 Kč |
| 100 | 50,12010 Kč | 5 012,01 Kč |
| 250 | 47,54604 Kč | 11 886,51 Kč |
| 500 | 45,99340 Kč | 22 996,70 Kč |
| 1 000 | 44,71588 Kč | 44 715,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,36721 Kč | 108 418,02 Kč |
| Unit Price without VAT: | 79,99000 Kč |
|---|---|
| Unit Price with VAT: | 96,78790 Kč |











