


ADR3433ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADR3433ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADR3433ARJZ-R2CT-ND - Cut Tape (CT) 505-ADR3433ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3433ARJZ-R2 |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR3433ARJZ-R2 Models |
Category | Noise - 0.1Hz to 10Hz 25µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 46µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.5V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 8ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1501T-30E/CHY | Microchip Technology | 14 646 | MCP1501T-30E/CHYCT-ND | 15,85000 Kč | Similar |
| MCP1501T-33E/CHY | Microchip Technology | 13 900 | MCP1501T-33E/CHYCT-ND | 15,85000 Kč | Similar |
| MCP1501T-40E/CHY | Microchip Technology | 4 112 | MCP1501T-40E/CHYCT-ND | 15,85000 Kč | Similar |
| REF3230AIDBVT | Texas Instruments | 465 | 296-REF3230AIDBVTCT-ND | 169,56000 Kč | Similar |
| REF3233AIDBVT | Texas Instruments | 564 | 296-18229-1-ND | 169,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,54000 Kč | 115,54 Kč |
| 10 | 88,24000 Kč | 882,40 Kč |
| 25 | 81,42000 Kč | 2 035,50 Kč |
| 100 | 73,92440 Kč | 7 392,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,34892 Kč | 17 587,23 Kč |
| 500 | 68,19414 Kč | 34 097,07 Kč |
| 750 | 67,11523 Kč | 50 336,42 Kč |
| 1 250 | 65,91940 Kč | 82 399,25 Kč |
| 1 750 | 65,22075 Kč | 114 136,31 Kč |
| 2 500 | 64,54852 Kč | 161 371,30 Kč |
| Unit Price without VAT: | 115,54000 Kč |
|---|---|
| Unit Price with VAT: | 139,80340 Kč |




