
REF3233AIDBVT | |
|---|---|
DigiKey Part Number | 296-18229-2-ND - Tape & Reel (TR) 296-18229-1-ND - Cut Tape (CT) 296-18229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3233AIDBVT |
Description | IC VREF SERIES 0.2% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3233AIDBVT Models |
Category | Noise - 0.1Hz to 10Hz 43µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 63µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.35V ~ 5.5V |
Part Status Not For New Designs | Current - Supply 135µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF3433IDBVR | Texas Instruments | 9 181 | 296-49859-1-ND | 68,61000 Kč | Similar |
| ADR3433ARJZ-R2 | Analog Devices Inc. | 139 | 505-ADR3433ARJZ-R2CT-ND | 115,54000 Kč | Similar |
| ADR3433ARJZ-R7 | Analog Devices Inc. | 14 440 | 505-ADR3433ARJZ-R7CT-ND | 69,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,56000 Kč | 169,56 Kč |
| 10 | 131,24400 Kč | 1 312,44 Kč |
| 25 | 121,67080 Kč | 3 041,77 Kč |
| 100 | 111,13480 Kč | 11 113,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 106,11444 Kč | 26 528,61 Kč |
| 500 | 103,08832 Kč | 51 544,16 Kč |
| 750 | 101,57268 Kč | 76 179,51 Kč |
| 1 250 | 99,89367 Kč | 124 867,09 Kč |
| 1 750 | 98,91251 Kč | 173 096,89 Kč |
| Unit Price without VAT: | 169,56000 Kč |
|---|---|
| Unit Price with VAT: | 205,16760 Kč |



