
MCP1501T-40E/CHY | |
|---|---|
DigiKey Part Number | MCP1501T-40E/CHYTR-ND - Tape & Reel (TR) MCP1501T-40E/CHYCT-ND - Cut Tape (CT) MCP1501T-40E/CHYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1501T-40E/CHY |
Description | IC VREF SERIES 4.096V SOT23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 20 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1501T-40E/CHY Models |
Category | Noise - 0.1Hz to 10Hz 20µVrms |
Manufacturer Microchip Technology | Noise - 10Hz to 10kHz 110µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.3V ~ 5.5V |
Part Status Active | Current - Supply 550µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case SOT-23-6 |
Current - Output 20 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 25 | 13,39760 Kč | 334,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,09626 Kč | 36 288,78 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |









