
MCP1501T-33E/CHY | |
|---|---|
DigiKey Part Number | MCP1501T-33E/CHYTR-ND - Tape & Reel (TR) MCP1501T-33E/CHYCT-ND - Cut Tape (CT) MCP1501T-33E/CHYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1501T-33E/CHY |
Description | IC VREF SERIES 3.3V SOT23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1501T-33E/CHY Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Microchip Technology | Voltage - Input 3.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 550µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-6 |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 25 | 13,39760 Kč | 334,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,09626 Kč | 36 288,78 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |








