
MCP1501T-50E/CHY | |
|---|---|
DigiKey Part Number | 150-MCP1501T-50E/CHYTR-ND - Tape & Reel (TR) 150-MCP1501T-50E/CHYCT-ND - Cut Tape (CT) 150-MCP1501T-50E/CHYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1501T-50E/CHY |
Description | IC VREF SERIES 5V SOT23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 20 mA SOT-23-6 |
Datasheet | Datasheet |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Microchip Technology | Voltage - Input 5.2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 550µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-6 |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 25 | 16,70600 Kč | 417,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,11863 Kč | 45 355,89 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


