
IS25LP128F-JLLA3 | |
---|---|
DigiKey Part Number | 706-IS25LP128F-JLLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP128F-JLLA3 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,36000 Kč | 69,36 Kč |
10 | 64,74000 Kč | 647,40 Kč |
25 | 62,85680 Kč | 1 571,42 Kč |
50 | 61,41100 Kč | 3 070,55 Kč |
100 | 59,96750 Kč | 5 996,75 Kč |
480 | 56,72529 Kč | 27 228,14 Kč |
960 | 55,31384 Kč | 53 101,29 Kč |
1 440 | 54,49678 Kč | 78 475,36 Kč |
Unit Price without VAT: | 69,36000 Kč |
---|---|
Unit Price with VAT: | 83,92560 Kč |