
S25FL128SAGNFM000 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGNFM000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGNFM000 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,78000 Kč | 99,78 Kč |
| 10 | 92,89400 Kč | 928,94 Kč |
| 25 | 90,13600 Kč | 2 253,40 Kč |
| 50 | 88,03960 Kč | 4 401,98 Kč |
| 100 | 85,94930 Kč | 8 594,93 Kč |
| 338 | 82,30240 Kč | 27 818,21 Kč |
| 676 | 80,25500 Kč | 54 252,38 Kč |
| 1 014 | 79,06953 Kč | 80 176,50 Kč |
| Unit Price without VAT: | 99,78000 Kč |
|---|---|
| Unit Price with VAT: | 120,73380 Kč |











