
CAV24M01WE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV24M01WE-GT3TR-ND - Tape & Reel (TR) 488-CAV24M01WE-GT3CT-ND - Cut Tape (CT) 488-CAV24M01WE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24M01WE-GT3 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV24M01WE-GT3 Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 400 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA1026-I/SM | Microchip Technology | 90 | 24AA1026-I/SM-ND | 85,04000 Kč | Similar |
| 24AA1026-I/SN | Microchip Technology | 1 545 | 24AA1026-I/SN-ND | 84,41000 Kč | Similar |
| 24FC1026-I/SN | Microchip Technology | 392 | 24FC1026-I/SN-ND | 23,10000 Kč | Similar |
| 24FC1026T-I/SN | Microchip Technology | 3 922 | 24FC1026T-I/SNCT-ND | 24,99000 Kč | Similar |
| 24LC1025T-E/SN | Microchip Technology | 17 810 | 24LC1025T-E/SNCT-ND | 93,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 25 | 23,25720 Kč | 581,43 Kč |
| 50 | 22,74920 Kč | 1 137,46 Kč |
| 100 | 22,23900 Kč | 2 223,90 Kč |
| 250 | 21,56412 Kč | 5 391,03 Kč |
| 500 | 21,05344 Kč | 10 526,72 Kč |
| 1 000 | 20,54507 Kč | 20 545,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,79785 Kč | 47 393,55 Kč |
| 6 000 | 15,40151 Kč | 92 409,06 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |









