


TLD55012QVXUMA1 | |
|---|---|
DigiKey Part Number | TLD55012QVXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLD55012QVXUMA1 |
Description | IC LED DRIVER CTRLR PWM 48VQFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLD55012QVXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 55V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 700kHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,69636 Kč | 94 240,90 Kč |
| 5 000 | 36,97168 Kč | 184 858,40 Kč |
| Unit Price without VAT: | 37,69636 Kč |
|---|---|
| Unit Price with VAT: | 45,61260 Kč |


