


TC377TP96F300SAAKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC377TP96F300SAAKXUMA1TR-ND - Tape & Reel (TR) 448-TC377TP96F300SAAKXUMA1CT-ND - Cut Tape (CT) 448-TC377TP96F300SAAKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC377TP96F300SAAKXUMA1 |
Description | IC MCU 32BIT 6MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 6MB (6M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC377TP96F300SAAKXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.1M x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor TriCore™ | Mounting Type Surface Mount |
Core Size | Supplier Device Package PG-LFBGA-292-6 |
Speed 300MHz | Package / Case 292-LFBGA |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | Base Product Number |
Peripherals DMA, I2S, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,71000 Kč | 839,71 Kč |
| 10 | 680,67100 Kč | 6 806,71 Kč |
| 25 | 640,93440 Kč | 16 023,36 Kč |
| 100 | 597,26080 Kč | 59 726,08 Kč |
| 250 | 576,44716 Kč | 144 111,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 553,58098 Kč | 553 580,98 Kč |
| Unit Price without VAT: | 839,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,04910 Kč |




