FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP032D-JBLE-TR

DigiKey Part Number
706-1603-2-ND - Tape & Reel (TR)
706-1603-1-ND - Cut Tape (CT)
706-1603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS25LP032D-JBLE-TR
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
800µs
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
4M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 220
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1034,29000 Kč342,90 Kč
2533,33640 Kč833,41 Kč
5032,59720 Kč1 629,86 Kč
10031,85400 Kč3 185,40 Kč
25030,87292 Kč7 718,23 Kč
50030,13296 Kč15 066,48 Kč
1 00029,39699 Kč29 396,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,66826 Kč57 336,52 Kč
4 00027,94897 Kč111 795,88 Kč
6 00027,53331 Kč165 199,86 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč