
CAT24C64BWI-KT3JN | |
|---|---|
DigiKey Part Number | 488-CAT24C64BWI-KT3JNTR-ND - Tape & Reel (TR) 488-CAT24C64BWI-KT3JNCT-ND - Cut Tape (CT) 488-CAT24C64BWI-KT3JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C64BWI-KT3JN |
Description | 64KB I2C SER EEPROM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms |
Part Status Active | Access Time 400 ns |
Memory Type Non-Volatile | Voltage - Supply 1.7V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8K x 8 | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,94520 Kč | 223,63 Kč |
| 50 | 8,76040 Kč | 438,02 Kč |
| 100 | 8,57560 Kč | 857,56 Kč |
| 250 | 8,32696 Kč | 2 081,74 Kč |
| 500 | 8,13672 Kč | 4 068,36 Kč |
| 1 000 | 7,94690 Kč | 7 946,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,11728 Kč | 18 351,84 Kč |
| 6 000 | 5,96707 Kč | 35 802,42 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


