100-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS22EF16G-JQLA2

DigiKey Part Number
706-IS22EF16G-JQLA2-ND
Manufacturer
Manufacturer Product Number
IS22EF16G-JQLA2
Description
IC FLASH 128GBIT EMMC 100FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 128Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18)
Datasheet
 Datasheet
EDA/CAD Models
IS22EF16G-JQLA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
16G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LFBGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1514,88000 Kč514,88 Kč
10413,50600 Kč4 135,06 Kč
25388,19560 Kč9 704,89 Kč
100360,38440 Kč36 038,44 Kč
392341,76500 Kč133 971,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:514,88000 Kč
Unit Price with VAT:623,00480 Kč