
IS22EF16G-JCLA2 | |
|---|---|
DigiKey Part Number | 706-IS22EF16G-JCLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS22EF16G-JCLA2 |
Description | IC FLASH 128GBIT EMMC 153VFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,88000 Kč | 514,88 Kč |
| 10 | 413,50600 Kč | 4 135,06 Kč |
| 25 | 388,19560 Kč | 9 704,89 Kč |
| 100 | 360,38440 Kč | 36 038,44 Kč |
| 250 | 347,12628 Kč | 86 781,57 Kč |
| 608 | 337,14794 Kč | 204 985,95 Kč |
| Unit Price without VAT: | 514,88000 Kč |
|---|---|
| Unit Price with VAT: | 623,00480 Kč |



