402, 402W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402WF40012IMR

DigiKey Part Number
110-402WF40012IMRTR-ND - Tape & Reel (TR)
110-402WF40012IMRCT-ND - Cut Tape (CT)
110-402WF40012IMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
402WF40012IMR
Description
CRYSTAL 40.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402WF40012IMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,46000 Kč11,46 Kč
109,97800 Kč99,78 Kč
259,43200 Kč235,80 Kč
509,04020 Kč452,01 Kč
1008,66530 Kč866,53 Kč
2508,19536 Kč2 048,84 Kč
5007,85582 Kč3 927,91 Kč
1 0007,53088 Kč7 530,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,98675 Kč17 960,25 Kč
6 0005,73926 Kč34 435,56 Kč
9 0005,59936 Kč50 394,24 Kč
15 0005,42799 Kč81 419,85 Kč
21 0005,31807 Kč111 679,47 Kč
30 0005,31555 Kč159 466,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,46000 Kč
Unit Price with VAT:13,86660 Kč