
IS452 | |
|---|---|
DigiKey Part Number | 58-IS452TR-ND - Tape & Reel (TR) 58-IS452CT-ND - Cut Tape (CT) 58-IS452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS452 |
Description | OPTOISO 3.75KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 13,05100 Kč | 130,51 Kč |
| 100 | 9,58620 Kč | 958,62 Kč |
| 500 | 8,04236 Kč | 4 021,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,53653 Kč | 7 536,53 Kč |
| 2 000 | 7,10722 Kč | 14 214,44 Kč |
| 3 000 | 6,88700 Kč | 20 661,00 Kč |
| 5 000 | 6,63829 Kč | 33 191,45 Kč |
| 7 000 | 6,49032 Kč | 45 432,24 Kč |
| 10 000 | 6,34594 Kč | 63 459,40 Kč |
| 25 000 | 6,02737 Kč | 150 684,25 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |











