


V150SM10 | |
|---|---|
DigiKey Part Number | 18-V150SM10TR-ND - Tape & Reel (TR) 18-V150SM10CT-ND - Cut Tape (CT) 18-V150SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V150SM10 |
Description | VARISTOR 240V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 5 kA |
Series | Energy 53J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 580 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 200 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 216 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 32,59720 Kč | 814,93 Kč |
| 100 | 29,14310 Kč | 2 914,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 23,10550 Kč | 6 931,65 Kč |
| 600 | 22,30373 Kč | 13 382,24 Kč |
| 900 | 21,90208 Kč | 19 711,87 Kč |
| 1 500 | 21,45701 Kč | 32 185,51 Kč |
| 2 100 | 21,19688 Kč | 44 513,45 Kč |
| 3 000 | 21,14765 Kč | 63 442,95 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


