


MOT-I-81576-CS | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81576-CS-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81576-CS |
Description | 57mm Square Frame BLDC Motor |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor 4000 RPM 74.16W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | - | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 15.55 / 109.83 | |
Power - Rated | 74.16W | |
Size / Dimension | Square - 2.244" x 2.244" (57.00mm x 57.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 2.008" (51.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Torque - Max Momentary (oz-in / mNm) | 83.32 / 588.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 558,47000 Kč | 1 558,47 Kč |
| 100 | 1 432,06360 Kč | 143 206,36 Kč |
| 500 | 1 301,87600 Kč | 650 938,00 Kč |
| Unit Price without VAT: | 1 558,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 885,74870 Kč |











