
MOT-BL-42S4-24V | |
|---|---|
DigiKey Part Number | 2685-MOT-BL-42S4-24V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-BL-42S4-24V |
Description | 42mm BLDC Motor |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor 4000 RPM 90W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | - | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 34.72 / 245.17 | |
Power - Rated | 90W | |
Size / Dimension | Square - 1.661" x 1.661" (42.20mm x 42.20mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 1.417" (36.00mm) | |
Termination Style | Wire Leads | |
Torque - Max Momentary (oz-in / mNm) | 70.83 / 500.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 341,49000 Kč | 2 341,49 Kč |
| 100 | 2 009,50860 Kč | 200 950,86 Kč |
| Unit Price without VAT: | 2 341,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 833,20290 Kč |




