
MOT-BL-57S3R-36V | |
|---|---|
DigiKey Part Number | 2685-MOT-BL-57S3R-36V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-BL-57S3R-36V |
Description | 57mm BLDC Motor |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor 4000 RPM 133W 36VDC |
Datasheet | Datasheet |
Category | Power - Rated 133W |
Manufacturer ISL Products International | Size / Dimension Round - 2.244" Dia (57.00mm) |
Packaging Bag | Diameter - Shaft 0.315" (8.00mm) |
Part Status Active | Length - Shaft and Bearing 0.984" (25.00mm) |
Type DC Motor | Mounting Hole Spacing 1.531" (38.88mm) |
Motor Type Brushless (BLDC) | Termination Style Wire Leads |
Voltage - Rated 36VDC | Features 3 - Phase |
RPM 4000 RPM | Torque - Max Momentary (oz-in / mNm) 124.99 / 882.60 |
Torque - Rated (oz-in / mNm) 44.44 / 313.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 779,72000 Kč | 2 779,72 Kč |
| 100 | 2 270,93370 Kč | 227 093,37 Kč |
| Unit Price without VAT: | 2 779,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 363,46120 Kč |


