Brushless (BLDC) DC Motor Gearmotor 311 RPM 40W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushless (BLDC) DC Motor Gearmotor 311 RPM 40W 24VDC
Benefits of Early Engagement with an ISL Applications Engineer – DC Motor / Gear Motor Selection

MOT-I-81465

DigiKey Part Number
2685-MOT-I-81465-ND
Manufacturer
Manufacturer Product Number
MOT-I-81465
Description
42MM PLANETARY GEAR MOTOR - BRUS
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Gearmotor 311 RPM 40W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushless (BLDC)
Voltage - Rated
24VDC
RPM
311 RPM
Torque - Rated (oz-in / mNm)
173.59 / 1225.83
Power - Rated
40W
Encoder Type
-
Size / Dimension
Round - 1.654" Dia (42.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
4.126" (104.80mm)
Mounting Hole Spacing
1.102" (28.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
15
Torque - Max Momentary (oz-in / mNm)
451.34 / 3187.16
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 421,13000 Kč4 421,13 Kč
1002 922,92160 Kč292 292,16 Kč
Unit Price without VAT:4 421,13000 Kč
Unit Price with VAT:5 349,56730 Kč