
MOT-I-81491-L | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81491-L-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81491-L |
Description | 57MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Gearmotor 58 RPM 52W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 58 RPM | |
Torque - Rated (oz-in / mNm) | 1208.2 / 8531.79 | |
Power - Rated | 52W | |
Size / Dimension | Round - 2.244" Dia (57.00mm) | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 6.831" (173.50mm) | |
Mounting Hole Spacing | 1.772" (45.00mm) | |
Gear Reduction Ratio | 77 | |
Torque - Max Momentary (oz-in / mNm) | 9912.82 / 69999.87 |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 509,38000 Kč | 6 509,38 Kč |
| 100 | 5 011,59270 Kč | 501 159,27 Kč |
| Unit Price without VAT: | 6 509,38000 Kč |
|---|---|
| Unit Price with VAT: | 7 876,34980 Kč |











