
MOT-I-81595 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81595-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81595 |
Description | 52mm Planetary Gear Motor, 24V, |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 55 RPM 90W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 55 RPM | |
Torque - Rated (oz-in / mNm) | 2430.29 / 17161.64 | |
Power - Rated | 90W | |
Size / Dimension | Round - 2.047" Dia (52.00mm) | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 1.102" (28.00mm) | |
Mounting Hole Spacing | 1.654" (42.00mm) | |
Termination Style | Wire Leads | |
Gear Reduction Ratio | 77 | |
Torque - Max Momentary (oz-in / mNm) | 5554.95 / 39226.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 449,54000 Kč | 6 449,54 Kč |
| 10 | 6 094,67000 Kč | 60 946,70 Kč |
| 100 | 4 365,48420 Kč | 436 548,42 Kč |
| Unit Price without VAT: | 6 449,54000 Kč |
|---|---|
| Unit Price with VAT: | 7 803,94340 Kč |


