
MOT-BL-42S3-24V | |
|---|---|
DigiKey Part Number | 2685-MOT-BL-42S3-24V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-BL-42S3-24V |
Description | 42mm BLDC Motor |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor 4000 RPM 70W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | - | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 26.25 / 185.35 | |
Power - Rated | 70W | |
Size / Dimension | Square - 1.661" x 1.661" (42.20mm x 42.20mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 1.417" (36.00mm) | |
Termination Style | Wire Leads | |
Torque - Max Momentary (oz-in / mNm) | 69.44 / 490.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 867,98000 Kč | 1 867,98 Kč |
| 100 | 1 396,99690 Kč | 139 699,69 Kč |
| Unit Price without VAT: | 1 867,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 260,25580 Kč |



