


LFSPXO070441 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO070441TR-ND - Tape & Reel (TR) 1923-LFSPXO070441CT-ND - Cut Tape (CT) 1923-LFSPXO070441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO070441 |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO070441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 47,24600 Kč | 472,46 Kč |
| 25 | 44,68360 Kč | 1 117,09 Kč |
| 50 | 42,83600 Kč | 2 141,80 Kč |
| 100 | 41,06160 Kč | 4 106,16 Kč |
| 250 | 38,83372 Kč | 9 708,43 Kč |
| 500 | 37,22946 Kč | 18 614,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,69240 Kč | 35 692,40 Kč |
| 2 000 | 34,22013 Kč | 68 440,26 Kč |
| 3 000 | 33,38801 Kč | 100 164,03 Kč |
| 5 000 | 32,36909 Kč | 161 845,45 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |









