
67400-242-AB | |
|---|---|
DigiKey Part Number | EPS586-ND |
Manufacturer | |
Manufacturer Product Number | 67400-242-AB |
Description | CORD 18AWG 1-15P - 320-C7 6' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 NISPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | NISPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 7A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 70,78400 Kč | 707,84 Kč |
| 25 | 66,35360 Kč | 1 658,84 Kč |
| 75 | 61,39813 Kč | 4 604,86 Kč |
| 150 | 58,46540 Kč | 8 769,81 Kč |
| 300 | 55,67480 Kč | 16 702,44 Kč |
| 525 | 53,51930 Kč | 28 097,63 Kč |
| 1 050 | 50,96654 Kč | 53 514,87 Kč |
| 2 550 | 47,87651 Kč | 122 085,10 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |












