1.00' (304.8mm) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.00' (304.8mm) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
AC-13201-NE
AC-13201-NE

AC-13201-NE

DigiKey Part Number
4771-AC-13201-NE-ND
Manufacturer
Manufacturer Product Number
AC-13201-NE
Description
PWR CRD NEMA1-15P to C7 NP 1FT
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
1.00' (304.8mm)
Packaging
Retail Package
Approval Agency Marking
CSA, cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 1-15P
Voltage Rating
125V
2nd Connector
IEC 320-C7
Current Rating (Amps)
7A
Number of Conductors
2
Operating Temperature
-20°C ~ 75°C
Cord Type
SPT-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 254
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1056,69500 Kč566,95 Kč
2051,23500 Kč1 024,70 Kč
5048,29540 Kč2 414,77 Kč
10045,35570 Kč4 535,57 Kč
25042,62596 Kč10 656,49 Kč
50039,68622 Kč19 843,11 Kč
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč