
PVCBP-1210 | |
|---|---|
DigiKey Part Number | 2321-PVCBP-1210-ND |
Manufacturer | |
Manufacturer Product Number | PVCBP-1210 |
Description | GRAY PVC BACK PANEL FOR PREMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Back Panel Enclosures, Premium Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Back Panel | |
For Use With/Related Products | Enclosures, Premium Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,27000 Kč | 811,27 Kč |
| 5 | 693,51400 Kč | 3 467,57 Kč |
| 10 | 648,21400 Kč | 6 482,14 Kč |
| 25 | 592,83520 Kč | 14 820,88 Kč |
| 50 | 568,35000 Kč | 28 417,50 Kč |
| Unit Price without VAT: | 811,27000 Kč |
|---|---|
| Unit Price with VAT: | 981,63670 Kč |








