



1-2416049-4 | |
|---|---|
DigiKey Part Number | 450-1-2416049-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2416049-4 |
Description | PBES22 40 INCA 6V AC/DC 6.3V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
EDA/CAD Models | 1-2416049-4 Models |
Category | Features Push-Lock, Turn-Reset |
Manufacturer TE Connectivity ALCOSWITCH Switches | Current Rating (Amps) 10A (AC), 8A (DC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull or Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off | Illumination Voltage (Nominal) 6 VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,95000 Kč | 539,95 Kč |
| 5 | 470,95800 Kč | 2 354,79 Kč |
| 10 | 444,03400 Kč | 4 440,34 Kč |
| 30 | 404,40200 Kč | 12 132,06 Kč |
| 50 | 387,16980 Kč | 19 358,49 Kč |
| 100 | 364,91290 Kč | 36 491,29 Kč |
| Unit Price without VAT: | 539,95000 Kč |
|---|---|
| Unit Price with VAT: | 653,33950 Kč |


