


H12106HC-6P-WHT | |
|---|---|
DigiKey Part Number | 2321-H12106HC-6P-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H12106HC-6P-WHT |
Description | ENCLOSURE PLAS 12.54"L X 10.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | White, Clear Cover/Door | |
Thickness | 0.180" (4.57mm) | |
Features | Mounting Brackets | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 218,99000 Kč | 3 218,99 Kč |
| 5 | 2 751,57800 Kč | 13 757,89 Kč |
| 10 | 2 614,25100 Kč | 26 142,51 Kč |
| Unit Price without VAT: | 3 218,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 894,97790 Kč |

