


12V-SB-PW-12M | |
|---|---|
DigiKey Part Number | 1647-12V-SB-PW-12MTR-ND - Tape & Reel (TR) 1647-12V-SB-PW-12MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 12V-SB-PW-12M |
Description | LED ENG NEU WHT 4200K 1=1.97" ST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Neutral Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 95lm (Typ) |
Manufacturer Inspired LED, LLC | Voltage - Forward (Vf) (Typ) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) | CRI (Color Rendering Index) 94 |
Part Status Active | Viewing Angle 120° |
Type LED Engine | Size / Dimension 12000.0mm L x 8.00mm W (46.99mm L per Segment) |
Color White, Neutral | Height 1.50mm |
CCT (K) 4200K | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 10,93646 Kč | 2 624,75 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |
















