LPV-20-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 0
Unit Price: 722,81416 Kč
Datasheet
1.67A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV-20-12

DigiKey Part Number
1866-3295-ND
Manufacturer
Manufacturer Product Number
LPV-20-12
Description
LED DRIVER CV AC/DC 12V 1.67A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.67A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
12V
Current - Output (Max)
1.67A
Power (Watts)
20 W
Voltage - Isolation
3 kV
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP67
Operating Temperature
-30°C ~ 70°C
Efficiency
81%
Termination Style
Wire Leads
Size / Dimension
4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm)
Approval Agency
CE, cURus, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
5186,88200 Kč934,41 Kč
10178,48300 Kč1 784,83 Kč
25172,18360 Kč4 304,59 Kč
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč