1.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPH-18-12

DigiKey Part Number
1866-5308-ND
Manufacturer
Manufacturer Product Number
LPH-18-12
Description
LED DRIVER CV AC/DC 12V 1.5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
264VAC
Voltage - Output
12V
Current - Output (Max)
1.5A
Power (Watts)
18 W
Voltage - Isolation
3 kV
Dimming
-
Features
OCP, OTP, OVP
Ratings
IP67
Operating Temperature
-30°C ~ 70°C
Efficiency
77%
Termination Style
Wire Leads
Size / Dimension
5.51" L x 1.18" W x 0.87" H (140.0mm x 30.0mm x 22.0mm)
Approval Agency
CB, CE, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1163,78000 Kč163,78 Kč
5155,38600 Kč776,93 Kč
10149,08600 Kč1 490,86 Kč
25144,88640 Kč3 622,16 Kč
Unit Price without VAT:163,78000 Kč
Unit Price with VAT:198,17380 Kč