
AB-FD02465-19712-8A1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FD02465-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FD02465-19712-8A1-12S |
Description | LED MOD AB-FD WH LNR STRP 6500K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FD White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 330mA |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 24V |
Packaging Strip | Lumens/Watt @ Current - Test 91 lm/W |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Cool | Features IP67 |
CCT (K) 6500K | Size / Dimension 304.80mm L x 14.50mm W |
Configuration Linear Light Strip, Flexible | Height 6.50mm |
Luminous Flux @ Current/Temperature 720lm | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZFS-84000-CW | JKL Components Corp. | 1 | 289-1240-ND | 100,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 10 | 175,64800 Kč | 1 756,48 Kč |
| 100 | 144,97230 Kč | 14 497,23 Kč |
| 500 | 131,62302 Kč | 65 811,51 Kč |
| 1 000 | 127,29240 Kč | 127 292,40 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |




