LED Lighting COBs, Engines, Modules LED Engine - White, Neutral Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12V-MB-PW-12M

DigiKey Part Number
1647-12V-MB-PW-12MTR-ND - Tape & Reel (TR)
1647-12V-MB-PW-12MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
12V-MB-PW-12M
Description
LED ENG NW 4200K 1=1" STRIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Neutral Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
12V
Manufacturer
Inspired LED, LLC
CRI (Color Rendering Index)
93
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
120°
Part Status
Active
Size / Dimension
12000.0mm L x 8.00mm W (25.40mm L per Segment)
Type
LED Engine
Height
1.50mm
Color
White, Neutral
Lens Type
Flat
CCT (K)
4200K
Base Product Number
Configuration
Linear Light Strip, Flexible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4809,77602 Kč4 692,49 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč