New Product
Bluetooth Bluetooth v6.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP2454-LX-JT

DigiKey Part Number
1786-ISP2454-LX-JT-ND
Manufacturer
Manufacturer Product Number
ISP2454-LX-JT
Description
BLUETOOTH 6.0 LOW ENERGY MODULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v6.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
8dBm
Sensitivity
-98dBm
Serial Interfaces
GPIO, I2C, I2S, PDM, PWM, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF54L15
Memory Size
1.48MB RRAM, 256kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.3mA
Current - Transmitting
1.2mA ~ 3.7mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
62-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200120,84980 Kč24 169,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,84980 Kč
Unit Price with VAT:146,22826 Kč