
TVC5VB1SD-DFN0603-2LDG | |
|---|---|
DigiKey Part Number | 3526-TVC5VB1SD-DFN0603-2LDGTR-ND - Tape & Reel (TR) 3526-TVC5VB1SD-DFN0603-2LDGCT-ND - Cut Tape (CT) 3526-TVC5VB1SD-DFN0603-2LDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVC5VB1SD-DFN0603-2LDG |
Description | TVS DIODE 5VWM 4.7VC 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 4.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.18pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 100 | 1,80820 Kč | 180,82 Kč |
| 500 | 1,32362 Kč | 661,81 Kč |
| 1 000 | 1,16638 Kč | 1 166,38 Kč |
| 2 000 | 1,03356 Kč | 2 067,12 Kč |
| 5 000 | 0,88932 Kč | 4 446,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,77892 Kč | 9 347,04 Kč |
| 24 000 | 0,70701 Kč | 16 968,24 Kč |
| 36 000 | 0,67035 Kč | 24 132,60 Kč |
| 60 000 | 0,62915 Kč | 37 749,00 Kč |
| 84 000 | 0,60474 Kč | 50 798,16 Kč |
| 120 000 | 0,58102 Kč | 69 722,40 Kč |
| 300 000 | 0,52896 Kč | 158 688,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |










