
TPS613226ADBVR | |
|---|---|
DigiKey Part Number | 296-52012-2-ND - Tape & Reel (TR) 296-52012-1-ND - Cut Tape (CT) 296-52012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS613226ADBVR |
Description | IC REG BOOST 3.6V 1.6A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 1.6A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS613226ADBVR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 0.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 100 | 6,15870 Kč | 615,87 Kč |
| 250 | 5,72068 Kč | 1 430,17 Kč |
| 500 | 5,45654 Kč | 2 728,27 Kč |
| 1 000 | 5,33559 Kč | 5 335,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,11903 Kč | 15 357,09 Kč |
| 6 000 | 4,98353 Kč | 29 901,18 Kč |
| 9 000 | 4,91563 Kč | 44 240,67 Kč |
| 15 000 | 4,84042 Kč | 72 606,30 Kč |
| 21 000 | 4,79649 Kč | 100 726,29 Kč |
| 30 000 | 4,75422 Kč | 142 626,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










