
IN-PI32TAR5R5G5B | |
|---|---|
DigiKey Part Number | 1830-IN-PI32TAR5R5G5BTR-ND - Tape & Reel (TR) 1830-IN-PI32TAR5R5G5BCT-ND - Cut Tape (CT) 1830-IN-PI32TAR5R5G5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI32TAR5R5G5B |
Description | TOP MOUNT (REVERSE MOUNTABLE) / |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 3 LED Discrete Red, Green, Blue (RGB) 3.20mm L x 2.80mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 3 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 3528 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.20mm L x 2.80mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,04100 Kč | 80,41 Kč |
| 100 | 5,79930 Kč | 579,93 Kč |
| 500 | 4,78720 Kč | 2 393,60 Kč |
| 1 000 | 4,45460 Kč | 4 454,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,17169 Kč | 8 343,38 Kč |
| 4 000 | 3,93151 Kč | 15 726,04 Kč |
| 6 000 | 3,80833 Kč | 22 849,98 Kč |
| 10 000 | 3,66916 Kč | 36 691,60 Kč |
| 14 000 | 3,58638 Kč | 50 209,32 Kč |
| 20 000 | 3,50563 Kč | 70 112,60 Kč |
| 50 000 | 3,32735 Kč | 166 367,50 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |











